Aimtec YAIAM1P1203SH30Z technical specifications.
| Package/Case | DIP |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Aimtec YAIAM1P1203SH30Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.