Aimtec YAIAM2G4809SZ technical specifications.
| Package/Case | SIP |
| Number of Outputs | 1 |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Aimtec YAIAM2G4809SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.