Aimtec YAIAM3F1218SH30Z technical specifications.
| Package/Case | SIP |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 3W |
| Output Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Aimtec YAIAM3F1218SH30Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.