Aimtec YAIAM3N1209SH30Z technical specifications.
| Package/Case | DIP |
| Number of Outputs | 1 |
| Output Current | 333mA |
| Output Power | 3W |
| Output Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Aimtec YAIAM3N1209SH30Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.