Aimtec YAIAM40E1215SZ technical specifications.
| Number of Outputs | 1 |
| Output Current | 2.67A |
| Output Power | 40W |
| Output Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Aimtec YAIAM40E1215SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.