Aimtec YAIAM4TW2424SZ technical specifications.
| Package/Case | DIP |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 4W |
| Output Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Aimtec YAIAM4TW2424SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.