Aimtec YAIAM5T1207SH35Z technical specifications.
| Package/Case | DIP |
| Number of Outputs | 1 |
| Output Current | 690mA |
| Output Power | 5W |
| Output Voltage | 7.2V |
| RoHS | Compliant |
Download the complete datasheet for Aimtec YAIAM5T1207SH35Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.