Aimtec YAIAM6T1205SZ technical specifications.
| Package/Case | DIP |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Aimtec YAIAM6T1205SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.