Aimtec YAIAM8TW2405SZ technical specifications.
| Package/Case | DIP |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 8W |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Aimtec YAIAM8TW2405SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.