Aimtec YAIAMSR7805NZ technical specifications.
| Package/Case | SIP |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 7.5W |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Aimtec YAIAMSR7805NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.