Airborn M55302/138B160X technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 162.56 |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 8.89 |
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 160 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5A |
| Cage Code | 1M546 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Airborn M55302/138B160X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.