Airborn M55302/193A152X technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 152 |
| Contact Gender | MALE |
| Manufacturer Series | M55302/193 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD OVER NICKEL (150) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn M55302/193A152X to view detailed technical specifications.
No datasheet is available for this part.