The M55302/55-A40S is a 40-contact SKT shrouded header with a straight body orientation and panel mount termination. It features a terminal pitch of 1.27mm and a termination method of solder cup. The header operates within a temperature range of -65°C to 125°C.
Airborn M55302/55-A40S technical specifications.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/55-A40S to view detailed technical specifications.
No datasheet is available for this part.