Airborn M55302/55-A50H technical specifications.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/55-A50H to view detailed technical specifications.
No datasheet is available for this part.