The M55302/58-A40Y-27 is a 40-contact RCP wire to board header from Airborn. It features a 1.27mm terminal pitch and a 2-row configuration. The header is designed for solder cup termination and is suitable for panel mounting. It has a maximum operating temperature range of -65°C to 125°C and a maximum current rating of 5A. The header has a straight body orientation and a height of 6.35mm.
Airborn M55302/58-A40Y-27 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Height | 6.35mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/58-A40Y-27 to view detailed technical specifications.
No datasheet is available for this part.