The M55302/58-A40Y-49 is a 40-contact RCP wire to board header with a terminal pitch of 1.27mm and a body orientation of straight. It features a termination method of solder cup and a mounting style of panel mount. The header has a maximum current rating of 5A and a height of 6.35mm. It operates within a temperature range of -65°C to 125°C.
Airborn M55302/58-A40Y-49 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Height | 6.35mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/58-A40Y-49 to view detailed technical specifications.
No datasheet is available for this part.