The M55302/58-A40Y-64 is a 40-contact RCP wire-to-board header with a 2-row configuration and 1.27mm terminal pitch. It features solder cup termination and is designed for panel mounting. The header operates within a temperature range of -65°C to 125°C and has a maximum current rating of 5A. The body is oriented straight and measures 6.35mm in height.
Airborn M55302/58-A40Y-64 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Height | 6.35mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/58-A40Y-64 to view detailed technical specifications.
No datasheet is available for this part.