The M55302/58-A66Y-50 is a 66-contact RCP wire to board header with a 2-row configuration and 1.27mm terminal pitch. It features a straight body orientation and is designed for panel mounting. The header has a maximum current rating of 5A and an operating temperature range of -65 to 125°C. The M55302/58-A66Y-50 is suitable for use in applications where a reliable and secure connection is required.
Airborn M55302/58-A66Y-50 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 66 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Height | 6.35mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/58-A66Y-50 to view detailed technical specifications.
No datasheet is available for this part.