Airborn M55302/58-B10X technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Manufacturer Series | M55302/58 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD OVER NICKEL (150) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn M55302/58-B10X to view detailed technical specifications.
No datasheet is available for this part.