The M55302/58-B26Y-3 is a 26-contact RCP wire to board header from Airborn. It features a straight body orientation and is designed for through-hole mounting. The header has a terminal pitch of 1.27mm and a maximum current rating of 5A. It operates within a temperature range of -65 to 125°C.
Airborn M55302/58-B26Y-3 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/58-B26Y-3 to view detailed technical specifications.
No datasheet is available for this part.