The Airborn M55302/58-C10Y-47 is a 10-contact RCP wire to board header with a terminal pitch of 1.27mm and a 2-row configuration. It features a straight body orientation and is designed for through hole mounting. The header has a maximum current rating of 5A and operates within a temperature range of -65°C to 125°C. It is suitable for applications requiring a reliable and efficient connection between boards.
Airborn M55302/58-C10Y-47 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/58-C10Y-47 to view detailed technical specifications.
No datasheet is available for this part.