The M55302/58-E44Y-14 is a wire to board header from Airborn, featuring 44 RCP contacts with a 1.27mm terminal pitch and 2 rows. It has a straight body orientation and is designed for through hole mounting. The header operates within a temperature range of -65°C to 125°C and has a maximum current rating of 5A. It measures 11.81mm in height.
Airborn M55302/58-E44Y-14 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 44 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/58-E44Y-14 to view detailed technical specifications.
No datasheet is available for this part.