The M55302/62-A40S is a 40-contact SKT wire-to-board connector with a 2-row configuration and 1.27mm terminal pitch. It features a solder cup termination method and is designed for panel mounting. The connector has a maximum current rating of 5A and operates within a temperature range of -65°C to 125°C. It has a height of 6.35mm and is suitable for use in a variety of applications.
Airborn M55302/62-A40S technical specifications.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Height | 6.35mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/62-A40S to view detailed technical specifications.
No datasheet is available for this part.