The M55302/63A14H is a 14-contact, 2-row wire-to-board header from Airborn. It features a 1.27mm pitch and can withstand a maximum voltage of 333V and current of 5A. The header has a straight body orientation and is designed for panel mount applications. It operates within a temperature range of -65°C to 125°C.
Airborn M55302/63A14H technical specifications.
| Type | Wire to Board |
| Gender | PIN |
| Number of Contacts | 14 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 333V |
| Height | 12.31mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/63A14H to view detailed technical specifications.
No datasheet is available for this part.