This 14-contact PL wire-to-board header features a 1.27mm pitch and 2 rows, suitable for panel mount applications. The header has a straight body orientation and a maximum current rating of 5A. Operating temperatures range from -65 to 125°C, making it suitable for a variety of applications. The termination method is solder cup, and the height is 12.31mm.
Airborn M55302/63A14X technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 14 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/63A14X to view detailed technical specifications.
No datasheet is available for this part.