The M55302/63A20M is a 20-contact wire-to-board header from Airborn. It features a PL gender, 1.27mm pitch, and 2 rows of contacts. The header is shrouded and has a solder cup termination method. It operates within a temperature range of -65°C to 125°C and has a maximum current rating of 5A. The header measures 12.31mm in height and is designed for panel mounting.
Airborn M55302/63A20M technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/63A20M to view detailed technical specifications.
No datasheet is available for this part.