The M55302/63A70M is a 70-contact shrouded header from Airborn, designed for wire-to-board applications. It features a 1.27mm pitch and a 2-row configuration, with termination via solder cup. This header is rated for operation between -65°C and 125°C, and has a maximum current rating of 5A. The header is mounted via a panel mount configuration and has a height of 12.31mm.
Airborn M55302/63A70M technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 70 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/63A70M to view detailed technical specifications.
No datasheet is available for this part.