This 70-contact shrouded wire-to-board header features a 1.27mm terminal pitch and a maximum current rating of 5A. It is designed for panel mounting and has a straight body orientation. The operating temperature range is from -65°C to 125°C. The header is suitable for use in applications where a secure and reliable connection is required.
Airborn M55302/63A70X technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 70 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/63A70X to view detailed technical specifications.
No datasheet is available for this part.