The M55302/63B26H is a 26-contact shrouded header designed for wire-to-board applications. It features a straight body orientation and a termination method of solder. The header has a maximum operating temperature range of -65°C to 125°C and a maximum current rating of 5A. It is available in a through-hole package type with a height of 12.31mm.
Airborn M55302/63B26H technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/63B26H to view detailed technical specifications.
No datasheet is available for this part.