The Airborn M55302/63B50S is a 50-contact shrouded header with a 2-row configuration and a terminal pitch of 1.27mm. It features a through hole mount and can operate within a temperature range of -65°C to 125°C. The header has a maximum current rating of 5A and a maximum voltage rating of 333V.
Airborn M55302/63B50S technical specifications.
| Type | Wire to Board |
| Gender | PIN |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 333V |
| Height | 12.31mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/63B50S to view detailed technical specifications.
No datasheet is available for this part.