The M55302/63B60H is a wire-to-board header from Airborn, designed for use in applications where a secure and reliable connection is required. This header features 60 contacts, arranged in two rows, with a terminal pitch of 1.27mm. The termination method is solder, allowing for a strong and durable connection. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is designed for through-hole mounting and has a height of 12.31mm.
Airborn M55302/63B60H technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 60 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/63B60H to view detailed technical specifications.
No datasheet is available for this part.