This 70-contact PL wire to board header features a 1.27mm terminal pitch and a straight body orientation. It is designed for through hole mounting and can operate within a temperature range of -65 to 125°C. The header has a maximum current rating of 5A and a height of 12.31mm.
Airborn M55302/63C70H technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 70 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Airborn M55302/63C70H to view detailed technical specifications.
No datasheet is available for this part.