This 24-contact shrouded header features a 1.27mm pitch and is designed for wire-to-board connections. It has a straight body orientation and is mounted through a hole. The header is rated for a maximum current of 5A and has a height of 12.31mm. It operates within a temperature range of -65 to 125°C.
Airborn M55302/63E24Y-11 technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/63E24Y-11 to view detailed technical specifications.
No datasheet is available for this part.