
This 26-contact wire to board connector features a straight body orientation and through hole mounting. It has a terminal pitch of 1.27mm and a row spacing of 2.54mm. The product measures 41.91mm in length, 6.35mm in depth, and 11.81mm in height. It is rated for a maximum current of 5A and operates within a temperature range of -65°C to 125°C.
Airborn M55302/64-B26F technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 41.91 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 11.81 |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5A |
| Cage Code | 1M546 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Airborn M55302/64-B26F to view detailed technical specifications.
No datasheet is available for this part.