The M55302/64-C10Y-23 is a wire to board header from Airborn with a 10-contact RCP gender and a terminal pitch of 1.27mm. It features 2 rows of contacts and is designed for through hole mounting. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is rated for a maximum current of 5A and has a height of 11.81mm.
Airborn M55302/64-C10Y-23 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/64-C10Y-23 to view detailed technical specifications.
No datasheet is available for this part.