The M55302/64-C10Y-35 is a 10-contact RCP wire-to-board header from Airborn, designed for use in applications where a 1.27mm pitch is required. This header features a straight body orientation and a termination method of solder. It is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The header is suitable for through hole mounting and has a height of 11.81mm. It is designed for use in board-to-board and mezzanine applications.
Airborn M55302/64-C10Y-35 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/64-C10Y-35 to view detailed technical specifications.
No datasheet is available for this part.