The M55302/64-D40F is a wire to board header manufactured by Airborn. It features 40 RCP contacts arranged in two rows with a terminal pitch of 1.27mm. This header is designed for through hole mounting and has a maximum current rating of 5A. The operating temperature range is from -65°C to 125°C. The header has a straight body orientation and a height of 11.81mm.
Airborn M55302/64-D40F technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/64-D40F to view detailed technical specifications.
No datasheet is available for this part.