The Airborn M55302/64-F70Y-13 is a 70-contact wire to board header with a right-angle contact position and a terminal pitch of 1.27mm. It is designed for through hole mounting and has a maximum operating temperature range of -65°C to 125°C. This header is suitable for applications that require a high number of contacts, such as in industrial control systems or medical devices.
Airborn M55302/64-F70Y-13 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 70 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/64-F70Y-13 to view detailed technical specifications.
No datasheet is available for this part.