This 70-contact RCP wire to board header features a 1.27mm terminal pitch and is designed for through hole mounting. It has a straight body orientation and operates over a temperature range of -65°C to 125°C. The header is suitable for use in applications where a high number of connections are required, with a maximum current rating of 5A.
Airborn M55302/64-F70Y-32 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 70 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/64-F70Y-32 to view detailed technical specifications.
No datasheet is available for this part.