The M55302/64-F70Y-38 is a 70-contact RCP wire to board header from Airborn. It features a 1.27mm terminal pitch and a straight body orientation. This header is designed for through hole mounting and can operate within a temperature range of -65°C to 125°C. The M55302/64-F70Y-38 has a maximum current rating of 5A and a height of 11.81mm.
Airborn M55302/64-F70Y-38 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 70 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/64-F70Y-38 to view detailed technical specifications.
No datasheet is available for this part.