This 70-contact RCP wire to board header features a terminal pitch of 1.27mm and a body orientation of straight. It is designed for through hole mounting and has a maximum current rating of 5A. The operating temperature range is -65 to 125°C, making it suitable for a variety of applications. The header is available in a shrouded and unshrouded configuration.
Airborn M55302/64-F70Y-43 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 70 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/64-F70Y-43 to view detailed technical specifications.
No datasheet is available for this part.