The M55302/64-F70Y-55 is a 70-contact shrouded RCP header with wire wrap termination method, suitable for operating temperatures between -65°C and 125°C. It features a straight body orientation and is designed for through-hole mounting. The header has a terminal pitch of 1.27mm and is available in a through-hole package type.
Airborn M55302/64-F70Y-55 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 70 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/64-F70Y-55 to view detailed technical specifications.
No datasheet is available for this part.