The M55302/64LC26Y-27 is a wire-to-board connector with 26 RCP contacts, a terminal pitch of 1.27mm, and a through-hole mounting style. It has a maximum operating temperature range of -65°C to 125°C and a maximum current rating of 5A. The connector has a straight body orientation and a height of 11.81mm.
Airborn M55302/64LC26Y-27 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/64LC26Y-27 to view detailed technical specifications.
No datasheet is available for this part.