This 20-contact RCP wire-to-board header features a 2-row configuration with a terminal pitch of 1.27mm. It is designed for wire wrap termination and is rated for a maximum operating temperature of 125°C and a minimum of -65°C. The header is constructed for through-hole mounting and has a height of 11.81mm. It is suitable for applications requiring a high level of electrical connectivity and reliability.
Airborn M55302/64LD20Y-27 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/64LD20Y-27 to view detailed technical specifications.
No datasheet is available for this part.