Airborn M55302/66-60L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 60 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-55302 |
| Manufacturer Series | M55302 |
| Rated Current (Signal) | 5 |
| Mating Contact Row Spacing | 0.1 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn M55302/66-60L to view detailed technical specifications.
No datasheet is available for this part.