This 37-contact female D-subminiature connector features a polyphenylene sulfide insulator material and a gold-plated termination. It is designed for use in high-reliability applications, meeting the MIL-C-83513 reliability standard. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a dielectric withstanding voltage of 600VAC and a rated current of 3A.
Airborn M83513/02-FN technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-83513 |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.043 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn M83513/02-FN to view detailed technical specifications.
No datasheet is available for this part.