This D-Subminiature connector features a female gender with 100 contacts, a maximum operating temperature of 125 degrees Celsius, and a minimum operating temperature of -55 degrees Celsius. The connector has a CRIMP termination type and is made from polyphenylene sulfide insulator material. It has a rated current of 3 amps and a dielectric withstanding voltage of 600VAC.
Airborn M83513/04-H03C technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn M83513/04-H03C to view detailed technical specifications.
No datasheet is available for this part.