25-position D-Subminiature socket connector featuring a right-angle, through-hole mounting design. This connector offers 25 solder termination terminals with a 0.64 mm terminal pitch across two rows. It supports a maximum current rating of 3 A and operates within a temperature range of -55 °C to 125 °C.
Airborn M83513/13-D01NP technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M83513/13-D01NP to view detailed technical specifications.
No datasheet is available for this part.