37-position D-Subminiature socket connector featuring a right-angle, through-hole mounting design. This I/O connector offers a 1.27mm terminal pitch and 2 rows for efficient signal routing. With a solder termination method and a maximum current rating of 3A, it operates reliably within a temperature range of -55°C to 125°C. The single-port configuration ensures straightforward integration into various electronic systems.
Airborn M83513/13-F01NP technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M83513/13-F01NP to view detailed technical specifications.
No datasheet is available for this part.