25-position D-Subminiature socket connector with a straight, through-hole mounting orientation. Features a 1.27mm terminal pitch and 2 rows of contacts, utilizing a solder termination method. Operates within a temperature range of -55°C to 125°C and supports a maximum current rating of 3A.
Airborn M83513/25-D01NP technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M83513/25-D01NP to view detailed technical specifications.
No datasheet is available for this part.